YageoRC0201FR-0714R7LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 14.7 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 14.7 | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 | |
| Surface Mount |
This is a RC0201FR-0714R7L fixed single surface-mount resistor from Yageo. This product has a resistance value of Single Ohm. This part has a power rating of 400 W. Its temperature coefficient is 10 ppm/°C. The RC0201FR-0714R7L part has a 100 termination style. It is reliable with a failure rate grade of 60. This device is made with switching diode technology. This part has an operating temperature of Stg/Jun °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

