YageoRC0201FR-0715RLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 15 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

The RC0201FR-0715RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 15 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

8.836 Stück: morgen versandbereit

    Total0,09 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2251+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      8836
      Country Of origin:
      Taiwan
         
      • Price: 0,0946 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2251+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 8.836 Stück
      • Price: 0,0946 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.