YageoRC0201FR-07178RLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 178 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a RC0201FR-07178RL fixed single surface-mount resistor from Yageo. This product has a resistance value of Single Ohm. This durable part has a power rating of 150 W. Its temperature coefficient is 5 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The RC0201FR-07178RL part has a 150 termination style. It is reliable with a failure rate grade of 20. This device utilizes switching diode technology. This product is 1400 mm long. This part has an operating temperature of Stg/Jun °C.

Import TariffMay apply to this part

Auf Lager: 409.640 Stück

Regional Inventory: 9.640

    Total0,04 €Price for 1

    9.640 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      9640
      Country Of origin:
      Taiwan
         
      • Price: 0,0364 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 9.640 Stück
      • Price: 0,0364 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 400.000 Stück
      • Price: 0,0025 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.