YageoRC0201FR-07180KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 180K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 180K | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 | |
| Surface Mount |
The RC0201FR-07180KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 180K Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

