YageoRC0201FR-0724KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 24K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 24K | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 | |
| Surface Mount |
Use this RC0201FR-0724KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 24K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 1%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

