YageoRC0201FR-07300KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 300K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

The RC0201FR-07300KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 300K Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

10.000 Stück: Versand in vsl. 2 Tagen

    Total30,00 €Price for 10000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 10.000 Stück
      • Price: 0,003 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.