YageoRC0201FR-075K6LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 5.6K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

Use this RC0201FR-075K6L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 5.6K Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

7.585 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      7585
      Country Of origin:
      Taiwan
         
      • Price: 0,0373 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 7.585 Stück
      • Price: 0,0373 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.