YageoRC0201FR-07620KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 620K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a RC0201FR-07620KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 620K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

Auf Lager: 591.877 Stück

Regional Inventory: 1.877

    Total0,02 €Price for 1

    1.877 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1824+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1877
      Country Of origin:
      China
         
      • Price: 0,0161 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1824+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1.877 Stück
      • Price: 0,0161 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 590.000 Stück
      • Price: 0,003 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.