YageoRC0201FR-0762KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 62K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

The RC0201FR-0762KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 62K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device utilizes thick film technology.

520.000 Stück: Versand in vsl. 2 Tagen

    Total19,00 €Price for 10000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 520.000 Stück
      • Price: 0,0019 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.