YageoRC0201FR-076K2LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 6.2K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a RC0201FR-076K2L fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 12 W. This product has a resistance value of 85 to 264 Ohm. Its temperature coefficient is 100 ppm/°C. The RC0201FR-076K2L part has a 89.5 termination style. This product is Enclosed mm long, Opr mm tall and White mm deep.

Import TariffMay apply to this part

Auf Lager: 107.360 Stück

Regional Inventory: 7.360

    Total0,03 €Price for 1

    7.360 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2112+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      7360
      Country Of origin:
      Taiwan
         
      • Price: 0,0335 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2112+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 7.360 Stück
      • Price: 0,0335 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 100.000 Stück
      • Price: 0,003 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.