Meist Gekauft
YageoRC0201JR-070RLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 0 Ohm Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0 | |
| No | |
| Thick Film | |
| -55 | |
| 125 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 | |
| Surface Mount |
Use this RC0201JR-070RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 0 Ohm. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

