YageoRC0402FR-07147RLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 147 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC0402FR-07147RL fixed single surface-mount resistor from Yageo. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 147 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%.

90.000 Stück: Versand in vsl. 2 Tagen

    Total19,00 €Price for 10000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 90.000 Stück
      • Price: 0,0019 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.