YageoRC0402FR-07330KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 330K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this RC0402FR-07330KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 330K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Auf Lager: 9.690.617 Stück

Regional Inventory: 617

    Total0,05 €Price for 1

    617 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2108+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      617
      Country Of origin:
      Taiwan
         
      • Price: 0,0500 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2108+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 617 Stück
      • Price: 0,0500 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 9.680.000 Stück
      • Price: 0,0008 €
    • (10000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2532+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 10.000 Stück
      • Price: 0,0008 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.