YageoRC0603FR-0717K8LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 17.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC0603FR-0717K8L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 17.8K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

Auf Lager: 2.790.395 Stück

Regional Inventory: 395

    Total0,04 €Price for 1

    395 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2146+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      395
      Country Of origin:
      Taiwan
         
      • Price: 0,0373 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2146+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 395 Stück
      • Price: 0,0373 €
    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 2.790.000 Stück
      • Price: 0,0015 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.