YageoRC0603FR-071K4LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 1.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC0603FR-071K4L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 1.4K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Auf Lager: 2.455.000 Stück

Regional Inventory: 2.450.000

    Total6,50 €Price for 5000

    2.450.000 auf Lager: Versand in vsl. 3 Tagen

    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 2.450.000 Stück
      • Price: 0,0013 €
    • (5000)

      Versand in vsl. 8 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2538+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5.000 Stück
      • Price: 0,0014 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.