YageoRC0603FR-07215KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 215K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603FR-07215KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 215K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

455.000 Stück: Versand in vsl. 3 Tagen

    Total8,00 €Price for 5000

    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 455.000 Stück
      • Price: 0,0016 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.