YageoRC0603FR-07287KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 287K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603FR-07287KL fixed single surface-mount resistor from Yageo. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 287K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Auf Lager: 526.120 Stück

Regional Inventory: 1.120

    Total0,04 €Price for 1

    1.120 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1831+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1120
      Country Of origin:
      China
         
      • Price: 0,0390 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1831+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1.120 Stück
      • Price: 0,0390 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2533+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 525.000 Stück
      • Price: 0,0016 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.