10-25% Rabatt

YageoRC0603FR-072M7LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 2.7M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603FR-072M7L fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2.7M Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Auf Lager: 420.463 Stück

Regional Inventory: 463

    Total0,08 €Price for 1

    463 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      463
      Country Of origin:
      Taiwan
         
      • Price: 0,0838 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 463 Stück
      • Price: 0,0838 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2533+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 415.000 Stück
      • Price: 0,0018 €
    • (5000)

      Versand in vsl. 7 Tagen

      Ships from:
      Australien
      Date Code:
      2512+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5.000 Stück
      • Price: 0,001 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.