YageoRC0603FR-072RLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

This is a RC0603FR-072RL fixed single surface-mount resistor from Yageo. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

15.005 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2408+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: 0,0027 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2408+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5 Stück
      • Price: 0,0027 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2512+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 15.000 Stück
      • Price: 0,0027 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.