YageoRC0603FR-0730K9LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 30.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603FR-0730K9L fixed single surface-mount resistor from Yageo. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 30.9K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

Auf Lager: 2.554.432 Stück

Regional Inventory: 19.432

    Total0,01 €Price for 1

    19.432 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: 0,0144 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.432 Stück
      • Price: 0,0144 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2323+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 15.000 Stück
      • Price: 0,0009 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 2.535.000 Stück
      • Price: 0,0016 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.