YageoRC0603FR-0730RLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 30 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC0603FR-0730RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 30 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

2.625.000 Stück: Versand in vsl. 2 Tagen

    Total7,50 €Price for 5000

    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 2.625.000 Stück
      • Price: 0,0015 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.