YageoRC0603FR-0745R3LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 45.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC0603FR-0745R3L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 45.3 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Auf Lager: 222.442 Stück

Regional Inventory: 22.442

    Total0,03 €Price for 1

    22.442 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,0309 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 2.442 Stück
      • Price: 0,0309 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2242+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 20.000 Stück
      • Price: 0,0009 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2536+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 200.000 Stück
      • Price: 0,0017 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.