YageoRC0603FR-074R99LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 4.99 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

This is a RC0603FR-074R99L fixed single surface-mount resistor from Yageo. This product has a resistance value of 4.99 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Auf Lager: 185.432 Stück

Regional Inventory: 432

    Total0,06 €Price for 1

    432 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2112+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      432
      Country Of origin:
      Taiwan
         
      • Price: 0,0607 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2112+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 432 Stück
      • Price: 0,0607 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 185.000 Stück
      • Price: 0,0029 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.