YageoRC0603FR-07549KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 549K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC0603FR-07549KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 549K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Auf Lager: 210.027 Stück

Regional Inventory: 27

    Total0,04 €Price for 1

    27 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2113+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      27
      Country Of origin:
      Taiwan
         
      • Price: 0,0447 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2113+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 27 Stück
      • Price: 0,0447 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 210.000 Stück
      • Price: 0,0016 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.