10-25% Rabatt

YageoRC0603JR-0724RLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 24 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC0603JR-0724RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 24 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Auf Lager: 70.814 Stück

Regional Inventory: 814

    Total0,01 €Price for 1

    814 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      814
      Country Of origin:
      China
         
      • Price: 0,0139 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 814 Stück
      • Price: 0,0139 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2514+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 70.000 Stück
      • Price: 0,0014 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.