YageoRC0805FR-071RLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 1 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

The RC0805FR-071RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

Auf Lager: 3.080.212 Stück

Regional Inventory: 212

    Total0,04 €Price for 1

    212 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      212
      Country Of origin:
      Taiwan
         
      • Price: 0,0401 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 212 Stück
      • Price: 0,0401 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2545+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 3.075.000 Stück
      • Price: 0,0082 €
    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      17 Wochen
      • In Stock: 5.000 Stück
      • Price: 0,0069 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.