YageoRC0805FR-072R2LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 2.2 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

Use this RC0805FR-072R2L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 2.2 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

Auf Lager: 765.998 Stück

Regional Inventory: 998

    Total0,08 €Price for 1

    998 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2534+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      998
      Country Of origin:
      Taiwan
         
      • Price: 0,0799 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2534+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 998 Stück
      • Price: 0,0799 €
    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2527+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 500.000 Stück
      • Price: 0,0064 €
    • (5000)

      Versand in vsl. 8 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2350+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 265.000 Stück
      • Price: 0,0015 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.