YageoRC0805FR-0768KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 68K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

Use this RC0805FR-0768KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 68K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Auf Lager: 1.151.286 Stück

Regional Inventory: 1.286

    Total0,05 €Price for 1

    1.286 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1286
      Country Of origin:
      Taiwan
         
      • Price: 0,0548 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.286 Stück
      • Price: 0,0548 €
    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2545+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 1.140.000 Stück
      • Price: 0,0021 €
    • (5000)

      Versand in vsl. 8 Tagen

      Ships from:
      Australien
      Date Code:
      2431+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 10.000 Stück
      • Price: 0,0018 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.