YageoRC0805JR-07180KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 180K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a RC0805JR-07180KL fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 180K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 199.039 Stück

Regional Inventory: 4.039

    Total0,03 €Price for 1

    4.039 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1628+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4039
      Country Of origin:
      China
         
      • Price: 0,0329 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1628+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 4.039 Stück
      • Price: 0,0329 €
    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 195.000 Stück
      • Price: 0,0051 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.