Samsung Electro-MechanicsRC1005F1582CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 15.8K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC1005F1582CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 15.8K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

7 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1739+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: 0,0009 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1739+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 7 Stück
      • Price: 0,0009 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.