10-25% Rabatt

Samsung Electro-MechanicsRC1005F2R7CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 2.7 Ohm 1% 0.063W(1/16W) ±300ppm/°C Pad SMD T/R

Use this RC1005F2R7CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This product has a resistance value of 2.7 Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±300 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

172.832 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1640+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      172832
      Country Of origin:
      China
         
      • Price: 0,0142 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1640+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 172.832 Stück
      • Price: 0,0142 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.