10-25% Rabatt

Samsung Electro-MechanicsRC1005F361CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 360 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC1005F361CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 360 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

410.013 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1226+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Malaysia
         
      • Price: 0,004 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1226+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 13 Stück
      • Price: 0,004 €
    • (10000)

      morgen versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1840+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 410.000 Stück
      • Price: 0,0038 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.