Samsung Electro-MechanicsRC1005F681CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 680 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

The RC1005F681CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 680 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

311.827 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1828+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      311827
      Country Of origin:
      China
         
      • Price: 0,0076 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1828+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 311.827 Stück
      • Price: 0,0076 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.