Reduced Price

Samsung Electro-MechanicsRC1005F6980CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 698 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC1005F6980CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 698 Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

271.095 Stück: Versand in vsl. 2 Tagen

    Total49,93 €Price for 10000

    • Service Fee  6,10 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1610+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      11095
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: 0,0045 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1610+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 11.095 Stück
      • Price: 0,0045 €
    • (10000)

      Versand in vsl. 2 Tagen

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1746+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 260.000 Stück
      • Price: 0,0038 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.