Reduced Price

Samsung Electro-MechanicsRC1005F7322CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 73.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC1005F7322CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 73.2K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

1.975.499 Stück: morgen versandbereit

    Total9,71 €Price for 2110

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      2110
      Maximum Of:
      1975499
      Country Of origin:
      China
         
      • Price: 0,0046 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 1.975.499 Stück
      • Price: 0,0046 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.