10-25% Rabatt

Samsung Electro-MechanicsRC1005J514CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 510K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC1005J514CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 510K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

832.207 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1752+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: 0,003 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1752+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 792.207 Stück
      • Price: 0,003 €
    • (10000)

      morgen versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1735+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 40.000 Stück
      • Price: 0,003 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.