10-25% Rabatt

YageoRC1206FR-0716K9LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 16.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

The RC1206FR-0716K9L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 16.9K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

5 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1721+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: 0,0052 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1721+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 0,0052 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.