10-25% Rabatt

YageoRC1206FR-071K69LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 1.69K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

The RC1206FR-071K69L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.69K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

Auf Lager: 95.000 Stück

Regional Inventory: 10.000

    Total26,50 €Price for 5000

    10.000 auf Lager: morgen versandbereit

    • (5000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2048+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 10.000 Stück
      • Price: 0,0053 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 85.000 Stück
      • Price: 0,005 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.