YageoRC1206FR-07215RLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 215 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this RC1206FR-07215RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 215 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%.

120.000 Stück: Versand in vsl. 2 Tagen

    Total21,00 €Price for 5000

    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 120.000 Stück
      • Price: 0,0042 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.