YageoRC1218FK-07100KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1218 100K Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 100K | |
| 1% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1218 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1218 | |
| 3.1 | |
| 4.6 | |
| 0.55 | |
| Surface Mount |
Use this RC1218FK-07100KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. The RC1218FK-07100KL part has a wide terminal termination style. This product is 3.1 mm long, 0.55 mm tall and 4.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

