Stackpole ElectronicsRC12JB1K20Widerstand, fest, Einzeldurchsteckloch
Res Carbon Composition 1.2K Ohm 5% 0.5W(1/2W) Molded AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.10.00.60 | |
| Automotive | No |
| PPAP | No |
| 1.2K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Composition | |
| -55 | |
| 125 | |
| 70 to 125 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.6 | |
| 9.5 | |
| 0.7 | |
| 28 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RC12JB1K20 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1.2K Ohm. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes carbon composition technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The RC12JB1K20 part has an axial termination style. This product is 9.5 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

