Stackpole ElectronicsRC12JT300RWiderstand, fest, Einzeldurchsteckloch
Res Carbon Composition 300 Ohm 5% 0.5W(1/2W) Molded AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 300 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Composition | |
| -55 | |
| 125 | |
| 70 to 125 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.6 | |
| 9.5 | |
| 0.7 | |
| 28 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RC12JT300R fixed single through-hole resistor, developed by SEI Stackpole Electronics. This product has a resistance value of 300 Ohm. This durable part has a power rating of 0.5 (1/2) W. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 9.5 mm long. The RC12JT300R part has an axial termination style. It has a tolerance of 5%. This device is made with carbon composition technology. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

