Stackpole ElectronicsRC12KT100RWiderstand, fest, Einzeldurchsteckloch
Res Carbon Composition 100 Ohm 10% 0.5W(1/2W) Molded AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| RC12KT100R | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Composition | |
| -55 | |
| 125 | |
| 70 to 125 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.6 | |
| 9.5 | |
| 0.7 | |
| 28 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RC12KT100R fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100 Ohm. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. This product is 9.5 mm long. This device utilizes carbon composition technology. It has a tolerance of 10%. The RC12KT100R part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

