10-25% Rabatt

Samsung Electro-MechanicsRC1608F1542CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 15.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RC1608F1542CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 15.4K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

149.511 Stück: morgen versandbereit

    Total1,31 €Price for 2625

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1814+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      2625
      Maximum Of:
      149511
      Country Of origin:
      China
         
      • Price: 0,0005 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1814+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 149.511 Stück
      • Price: 0,0005 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.