Reduced Price

Samsung Electro-MechanicsRC1608F2321CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 2.32K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC1608F2321CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2.32K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

160.710 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1710+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      160710
      Country Of origin:
      China
         
      • Price: 0,0065 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1710+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 160.710 Stück
      • Price: 0,0065 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.