10-25% Rabatt

Samsung Electro-MechanicsRC2012F1213CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 121K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a RC2012F1213CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 121K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

35.962 Stück: morgen versandbereit

    Total0,60 €Price for 1195

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1650+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1195
      Maximum Of:
      35962
      Country Of origin:
      China
         
      • Price: 0,0005 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1650+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 35.962 Stück
      • Price: 0,0005 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.