Samsung Electro-MechanicsRC2012F224CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 220K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a RC2012F224CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 220K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

8 Stück: Versand in vsl. 2 Tagen

    Total0,08 €Price for 8

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1741+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      8
      Maximum Of:
      8
      Country Of origin:
      China
         
      • Price: 0,0101 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1741+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 8 Stück
      • Price: 0,0101 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.