Samsung Electro-MechanicsRC2012F335CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 3.3M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

The RC2012F335CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This product has a resistance value of 3.3M Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

92.256 Stück: Versand in vsl. 2 Tagen

    Total0,01 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1626+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      92256
      Country Of origin:
      China
         
      • Price: 0,0106 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1626+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 92.256 Stück
      • Price: 0,0106 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.