Reduced Price

Samsung Electro-MechanicsRC2012J1R5CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 1.5 Ohm 5% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R

This is a RC2012J1R5CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.5 Ohm. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This device utilizes thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

919 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1532+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      919
      Country Of origin:
      China
         
      • Price: 0,0096 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1532+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 919 Stück
      • Price: 0,0096 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.