| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 6@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.2@±15V | |
| 0.5@±15V | |
| 5.6@±15V | |
| Dual | |
| 2.2@±15V | |
| 7@±15V | |
| 118 | |
| 0.15@±15V | |
| 70 | |
| 4 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier RC4558DGKR OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has 2 channels per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

